help desk software
DATA SHEET

CS8175

Hubbell

LOCKING INLT, 50A 480V, 3P4W .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS8175
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
The HUBBELL part CS8175 is a high-quality locking inlet designed for heavy-duty electrical applications. It features a 50 amp, 480 volt, 3-phase, 4-wire configuration, making it suitable for powering large industrial machinery and equipment. This inlet is constructed with durable materials to withstand the demands of tough environments, ensuring reliable electrical connections. Its locking design provides added safety and security by preventing accidental disconnections, making it an ideal choice for commercial and industrial electrical installations.
Search Keywords:
CS8175
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$221.76
$221.760
5
$200.53
$1,002.650
10
$154.62
$1,546.200
25
$153.07
$3,826.750
50
$151.54
$7,577.000
75
$150.03
$11,252.250
100 +
$148.53
$14,853.000
Tools/3D Models