help desk software
DATA SHEET

CS8264C

Hubbell

LOCKING CONN, 50A 250V, 2P3W .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS8264C
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
The HUBBELL CS8264C is a heavy-duty locking connector designed for high power applications. This 50A 250V connector features a rugged construction and a 2-pole 3-wire design, ensuring secure and reliable electrical connections. Ideal for industrial settings, this connector is engineered to withstand harsh environments and provide long-lasting performance. Trust HUBBELL for all your electrical connectivity needs.
Search Keywords:
CS8264C
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$295.42
$295.420
3
$266.01
$798.030
5
$260.47
$1,302.350
10
$257.86
$2,578.600
25 +
$255.29
$6,382.250
Tools/3D Models
Product Guides