Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS8265C
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
The HUBBELL CS8265C is a heavy-duty locking plug designed for industrial and commercial applications. This 50A, 250V plug features a durable construction and a 2-pole, 3-wire design for reliable power connections. Perfect for use in demanding environments where a secure and rugged electrical connection is needed.
Search Keywords:
CS8265C
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$149.72
$149.720
5
$147.48
$737.400
10
$139.46
$1,394.600
25
$132.13
$3,303.250
50
$130.14
$6,507.000
75
$128.19
$9,614.250
100
+
$126.27
$12,627.000