Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS8275
RoHS:
No
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
N/A
Gender:
SKT
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
50 A
Operating Temperature:
N/A
LOCKING INLT, 50A 250V, 2P3W
Search Keywords:
CS8275
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$208.46
$208.460
5
$180.36
$901.800
10
$169.93
$1,699.300
25
$156.25
$3,906.250
50
$153.91
$7,695.500
75
$151.60
$11,370.000
100
+
$149.32
$14,932.000