help desk software
DATA SHEET

CS8375

Hubbell

LOCKING INLT, 50A 3PH 250V, 3P4W .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
CS8375
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Inlets
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
M
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
50 A
Operating Temperature:
-40 to 75 °C
The HUBBELL CS8375 is a high-quality locking inlet designed for heavy-duty industrial applications. With a rating of 50 amps and 250 volts, it offers reliable and secure power connections. This 3-phase, 4-wire inlet is built to provide a safe and efficient electrical connection for various equipment and machinery. Its locking feature ensures a secure and firm connection that eliminates the risk of accidental disconnection. The HUB
Search Keywords:
CS8375
IN STOCK: 13
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$243.52
$243.520
5
$215.37
$1,076.850
10
$189.19
$1,891.900
25
$187.30
$4,682.500
50
$185.43
$9,271.500
75
$183.57
$13,767.750
100 +
$181.74
$18,174.000
Tools/3D Models