Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
DR20WHITR
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
TAMP RES, DECO FACE, 20A 125V, WH
Search Keywords:
DR20WHITR
IN STOCK:
42
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.63
$68.150
25
$12.43
$310.750
50
$11.91
$595.500
100
$11.43
$1,143.000
250
$11.00
$2,750.000
500
$10.72
$5,360.000
1,000
+
$10.56
$10,560.000