Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
GFR5352GYA
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Conn Power RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port
Search Keywords:
GFR5352GYA
IN STOCK:
20
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$20.70
$41.400
5
$19.34
$96.700
10
$18.15
$181.500
25
$16.62
$415.500
50
$15.73
$786.500
100
$15.13
$1,513.000
250
+
$14.75
$3,687.500