help desk software
DATA SHEET

GFRST20W

Hubbell

20A COM SELF TEST GFR WHITE .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
GFRST20W
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3/3
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The HUBBELL Part GFRST20W is a 20 Amp, commercial grade, self-test GFCI outlet in a sleek white design. It incorporates advanced technology that automatically performs periodic self-tests to ensure proper functionality and electrical safety. With its easy installation and durable construction, this GFCI outlet is ideal for commercial applications where electrical safety is of utmost importance.
Search Keywords:
GFRST20W
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
GFR20W
GFR20W
VIEW PRODUCT
Tools/3D Models