Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
GFRST52MW
RoHS:
Yes
HTS:
8536308000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
N/A
Mounting:
N/A
Gender:
F/F
Number of Contacts:
3/3
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
The HUBBELL GFRST52MW is a 15A Marine Self Test GFCI receptacle designed for use on boats and other marine applications. This receptacle features a white finish and comes in a convenient bag packaging. With its self-test function, it automatically performs periodic tests to ensure its continued proper functioning, providing enhanced safety and peace of mind. The GFRST52MW is a reliable choice for maintaining electrical safety in marine environments.
Search Keywords:
GFRST52MW
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$125.69
$125.690
5
$96.30
$481.500
10
$92.27
$922.700
25
$88.36
$2,209.000
50
$87.48
$4,374.000
100
$86.61
$8,661.000
250
+
$85.74
$21,435.000