Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
GFSMCB120232P
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
120 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
-30 to 66 °C
Mounting:
N/A
23A/120VAC 2P CIRCUIT BREAKER, 1PH
Search Keywords:
GFSMCB120232P
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$110.93
$110.930
5
$90.43
$452.150
10
$88.51
$885.100
25
$86.67
$2,166.750
50
$85.80
$4,290.000
100
$84.94
$8,494.000
250
+
$84.09
$21,022.500
Product Guides