Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
GFSMCB240202P
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
-30 to 66 °C
Mounting:
N/A
20A/240VAC 2P CIRCUIT BREAKER, 1PH
Search Keywords:
GFSMCB240202P
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$82.74
$82.740
5
$76.57
$382.850
10
$74.35
$743.500
25
$70.27
$1,756.750
50
$68.40
$3,420.000
100
$67.37
$6,737.000
250
+
$65.77
$16,442.500
Product Guides