help desk software
DATA SHEET

GFTWRST20W

Hubbell

20A COM SELF TEST TRWR GFR WHITE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
GFTWRST20W
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4Power/2Ground
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL part GFTWRST20W is a 20A commercial self-test tamper resistant decorator duplex receptacle with a white finish. This receptacle features a built-in ground fault circuit interrupter (GFCI) that automatically performs self-tests to ensure the electrical safety of users. With its tamper-resistant design, this receptacle provides added protection against accidental insertion of foreign objects. It is the ideal solution for applications where electrical safety and convenience are essential, such as hospitals, schools, and commercial buildings.
Search Keywords:
GFTWRST20W
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.25
$72.250
5
$50.29
$251.450
10
$45.43
$454.300
25
$41.43
$1,035.750
50
$38.93
$1,946.500
100
$38.23
$3,823.000
250 +
$37.53
$9,382.500
Tools/3D Models
Product Guides