Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
H320B
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL part H320B is a reliable and high-quality IEC320 male inlet, designed to provide secure and efficient power connection for various electronic devices. With a rating of 20/16A and a voltage capacity of 250V, this inlet ensures uninterrupted power supply while maintaining safety standards. Its durable construction guarantees long-lasting performance and hassle-free installation. Trust HUBBELL H320B to deliver exceptional power connectivity for your equipment.
Search Keywords:
H320B
IN STOCK:
121
Ships today, if you order in
On Order:
500
can ship 1/9/25
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$21.57
$107.850
25
$16.17
$404.250
50
$15.83
$791.500
100
$15.28
$1,528.000
250
$15.13
$3,782.500
500
$14.98
$7,490.000
1,000
+
$14.83
$14,830.000
CUSTOMERS
ALSO BOUGHT
H320C
IEC320 FEMALE CONN, 20/16A 250V
AFB1224HE
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
TM1S6-C
The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm)...
1581H4
outlet strip
Z15GQ22B
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 500VAC 250VDC 186.42VA 3.43N Pa...