Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
H320P
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power Coupler
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The HUBBELL H320P is a high-quality IEC320 male plug designed for use in various electrical applications. With a maximum current rating of 20/16A and a voltage rating of 250V, this plug offers reliable and safe performance. It is built to withstand demanding environments, ensuring durability and longevity. The H320P is easy to install and compatible with a wide range of equipment. Whether you need to power industrial machinery, office appliances, or home electronics, this IEC320 male plug is a dependable choice.
Search Keywords:
H320P
IN STOCK:
251
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$25.62
$25.620
10
$20.56
$205.600
25
$20.25
$506.250
50
$19.20
$960.000
100
$18.05
$1,805.000
250
$17.87
$4,467.500
500
+
$17.69
$8,845.000
CUSTOMERS
ALSO BOUGHT
H320C
IEC320 FEMALE CONN, 20/16A 250V
FB1W-XW1E-BV402MR
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
K1F-00005-761
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm Flange Mount
H320R
IEC320 FEMALE RCPT, 20/16A 250V
SM104034005FE
Res Thick Film 40M Ohm 1% 1.5W ±25/±50ppm/°C Epoxy RDL