help desk software
DATA SHEET

H320R

Hubbell

IEC320 FEMALE RCPT, 20/16A 250V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
H320R
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
The HUBBELL part H320R is a reliable and high-quality IEC320 Female Receptacle. It is designed to handle a current rating of 20/16 Amps and a voltage rating of 250V. This receptacle is built to meet professional standards and offers excellent durability and safety features. It is an ideal choice for a wide range of applications where a reliable power connection is required.
Search Keywords:
H320R
IN STOCK: 0
On Order:
446   can ship 12/5/24 
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.36
$36.360
10
$24.08
$240.800
25
$21.54
$538.500
50
$20.50
$1,025.000
100
$19.50
$1,950.000
250
$19.21
$4,802.500
500 +
$18.92
$9,460.000
Tools/3D Models