help desk software
DATA SHEET

H320RRT

Hubbell

Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
H320RRT
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
N/A
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Temperature:
N/A
The HUBBELL part H320RRT is a high-quality power connector designed for panel mount applications. This connector features a 3-position configuration, allowing for secure and reliable power connections. With a single port and three terminals, this connector is perfect for various electrical applications. Its rugged and durable construction ensures long-lasting performance in demanding environments. Choose the HUBBELL part H320RRT for a dependable and efficient power connection solution.
Search Keywords:
H320RRT
IN STOCK: 0
On Order:
171   can ship 1/2/25 
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.94
$26.940
10
$18.91
$189.100
25
$18.41
$460.250
50
$17.59
$879.500
100
$17.33
$1,733.000
250
$17.07
$4,267.500
500 +
$16.81
$8,405.000
Tools/3D Models