Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL11PBWL
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@120 VAC
Actuator Style:
Round Button
Terminal Type:
Wire Lead
PANEL SW, SPST, PUSH W/LEADS
Search Keywords:
HBL11PBWL
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.79
$68.950
25
$12.50
$312.500
50
$11.94
$597.000
100
$11.43
$1,143.000
250
$10.96
$2,740.000
500
$10.67
$5,335.000
1,000
+
$10.51
$10,510.000
Product Guides