Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL1447
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
ELASTOGRIP PLUG, 15A 125V, 5-15P
Search Keywords:
HBL1447
IN STOCK:
30
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$24.60
$246.000
30
$21.70
$651.000
50
$20.92
$1,046.000
100
$20.71
$2,071.000
250
$20.50
$5,125.000
500
$20.30
$10,150.000
1,000
+
$20.09
$20,090.000