Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL15MRBK
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
1
Termination Method:
Screw
Maximum Voltage Rating:
250,600 VDC|VAC
Maximum Current Rating:
150 A
Operating Temperature:
N/A
SINGLE POLE SER, 15 INLET, DBLSET SCR, BK
Search Keywords:
HBL15MRBK
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$44.57
$44.570
5
$39.77
$198.850
10
$38.58
$385.800
25
$37.46
$936.500
50
$35.41
$1,770.500
100
$34.47
$3,447.000
250
+
$33.95
$8,487.500