help desk software
DATA SHEET

HBL15MRR

Hubbell

SINGLE POLE SER.15 INLET, DBLSET SCR, RD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL15MRR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
1
Termination Method:
Screw
Maximum Voltage Rating:
250,600 VDC|VAC
Maximum Current Rating:
150 A
Operating Temperature:
N/A
SINGLE POLE SER.15 INLET, DBLSET SCR, RD
Search Keywords:
HBL15MRR
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$44.57
$44.570
5
$39.77
$198.850
10
$38.58
$385.800
25
$37.46
$936.500
50
$35.41
$1,770.500
100
$34.47
$3,447.000
250 +
$33.95
$8,487.500
Tools/3D Models