Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL15W47
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL15W47 is a 15A 125V, 5-15R straight blade residential grade electrical plug featuring an innovative Elastogrip design for secure and reliable connections. This durable and easy-to-use connector is perfect for a wide range of residential electrical applications.
Search Keywords:
HBL15W47
IN STOCK:
59
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$80.34
$80.340
5
$63.76
$318.800
10
$55.58
$555.800
25
$51.33
$1,283.250
50
$50.82
$2,541.000
100
$50.31
$5,031.000
250
+
$49.81
$12,452.500