help desk software
DATA SHEET

HBL2101

Hubbell

Switch Rocker SP Screw Rocker 15A 277VAC

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2101
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@277VAC A
Actuator Style:
Rocker
Terminal Type:
Screw
Switch Rocker SP Screw Rocker 15A 277VAC
Search Keywords:
HBL2101
IN STOCK: 0
Factory Lead-Time
6 Weeks
Tools/3D Models
Product Guides