Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL21414B
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250,600 VDC|VAC
Maximum Current Rating:
30,20 A
Operating Temperature:
-40 to 75 °C
H/LOCK CONN, 3P4W, 30A 600V
Search Keywords:
HBL21414B
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$347.83
$347.830
3
$340.43
$1,021.290
5
$333.33
$1,666.650
10
$312.50
$3,125.000
25
+
$309.38
$7,734.500
Product Guides