Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2182I
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Number of Contacts:
N/A
Termination Method:
N/A
STYLE HG DUP RCPT, 20A 125V, 5-20R, IV
Search Keywords:
HBL2182I
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$46.66
$46.660
5
$41.94
$209.700
10
$40.77
$407.700
25
$39.67
$991.750
50
$37.65
$1,882.500
100
$36.72
$3,672.000
250
+
$36.17
$9,042.500