help desk software
DATA SHEET

HBL2271

Hubbell

ADAPTER, NEMA 5-15P TO NEMA L5-15R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2271
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
N/A
Number of Contacts:
2Power/1Ground
Termination Method:
Solder
Maximum Voltage Rating:
125 V
Maximum Current Rating:
15 A
Operating Temperature:
N/A
ADAPTER, NEMA 5-15P TO NEMA L5-15R
Search Keywords:
HBL2271
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.82
$117.820
5
$109.03
$545.150
10
$105.87
$1,058.700
25
$100.07
$2,501.750
50
$97.40
$4,870.000
100
$95.94
$9,594.000
250 +
$93.65
$23,412.500
Tools/3D Models