help desk software
DATA SHEET

HBL2311SW

Hubbell

LKG WT S/SHRD PLUG, 20A 125V, L5-20P

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2311SW
RoHS:
No
HTS:
8473302000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
LKG WT S/SHRD PLUG, 20A 125V, L5-20P
Search Keywords:
HBL2311SW
IN STOCK: 0
On Order:
10   can ship 12/16/24 
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$150.70
$150.700
5
$142.29
$711.450
10
$140.87
$1,408.700
25
$139.46
$3,486.500
50
$138.07
$6,903.500
100
$136.69
$13,669.000
250 +
$135.32
$33,830.000
Tools/3D Models
Product Guides