Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2313SW
RoHS:
No
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2313SW is a high-quality locking watertight shore power connector designed for marine and industrial applications. This connector features a durable construction and is rated for 20 amps and 125 volts, with a configuration of L5-20R. It is suitable for use in harsh environments and provides a secure and reliable electrical connection.
Search Keywords:
HBL2313SW
IN STOCK:
15
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$169.54
$169.540
5
$160.09
$800.450
10
$158.49
$1,584.900
25
$156.90
$3,922.500
50
$155.33
$7,766.500
100
$153.78
$15,378.000
250
+
$152.24
$38,060.000