Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2313VY
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
125 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
LKG VAL CONN, 20A 125V, L5-20R, YL
Search Keywords:
HBL2313VY
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$27.41
$27.410
10
$24.46
$244.600
25
$23.73
$593.250
50
$22.71
$1,135.500
100
$21.78
$2,178.000
250
$21.20
$5,300.000
500
+
$20.88
$10,440.000