Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2315
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2315 is a lock-and-ground flanged inlet designed for high-quality electrical connections. It is rated for 20 amps and 125 volts, featuring a L5-20P configuration. The white color of this inlet adds a clean and professional look when installed. This product is perfect for various indoor applications that require a reliable and durable power inlet.
Search Keywords:
HBL2315
Possible Replacement options available. See Alternatives
IN STOCK:
14
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$49.21
$49.210
5
$42.95
$214.750
10
$39.05
$390.500
25
$36.01
$900.250
50
$33.81
$1,690.500
100
$33.48
$3,348.000
250
+
$33.14
$8,285.000
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive