Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2316
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2316 is a durable and reliable locking flush receptacle designed for industrial and commercial settings. It features a compact LKG FLG-RCPT design that ensures a secure and reliable connection. With a rating of 20A and 125V, it provides a stable power supply for a variety of electrical devices. The receptacle is built with an L5-20R configuration, providing compatibility with corresponding plugs. Its white color adds a clean and professional look. Trust HUBBELL's HBL2316 for efficient and safe power distribution in your workplace.
Search Keywords:
HBL2316
IN STOCK:
73
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$68.36
$68.360
5
$67.67
$338.350
10
$53.89
$538.900
25
$52.78
$1,319.500
50
$52.25
$2,612.500
100
$51.73
$5,173.000
250
+
$51.21
$12,802.500
CUSTOMERS
ALSO BOUGHT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
5-103169-4
12 MODII HDR DRST SHRD .100CL
206227-1
23-7 RECEPT REV SEX
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...