Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2320
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2320 is a locking receptacle designed for industrial and commercial applications. It has a current rating of 20A and voltage rating of 250V. This receptacle features the L6-20R configuration, providing a secure connection for power cords and preventing accidental disconnections due to vibrations or tugging. The black color of the receptacle adds a sleek and professional look to any installation. With its durable construction and reliable performance, the HBL2320 is an ideal choice for various electrical applications requiring a locking receptacle.
Search Keywords:
HBL2320
Possible Replacement options available. See Alternatives
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$54.24
$54.240
5
$49.05
$245.250
10
$44.60
$446.000
25
$40.93
$1,023.250
50
$38.61
$1,930.500
100
$38.23
$3,823.000
250
+
$37.85
$9,462.500
CUSTOMERS
ALSO BOUGHT
5745171-5
D Sub Backshell - Cable Clamp - AMPLIMITE Series - DE - 180° - Zinc Alloy Body.
66099-3
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
HBL2620
LKG RCPT, 30A 250V, L6-30R, BK
HBL2420
LKG RCPT, 20A 3P 250V, L15-20R, BK
HBL4560
LKG SGL RCPT, 15A 250V, L6-15R, BK