Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2321S
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
LKG S/SHRD PLUG, 20A 250V, L6-20P, B/W
Search Keywords:
HBL2321S
IN STOCK:
41
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$63.30
$63.300
5
$41.11
$205.550
10
$36.98
$369.800
25
$33.73
$843.250
50
$32.43
$1,621.500
100
$32.10
$3,210.000
250
+
$31.78
$7,945.000