help desk software
DATA SHEET

HBL2321SW

Hubbell

LKG WT S/SHRD PLUG, 20A 250V, L6-20P

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2321SW
RoHS:
No
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
LKG WT S/SHRD PLUG, 20A 250V, L6-20P
Search Keywords:
HBL2321SW
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$102.33
$102.330
5
$95.18
$475.900
10
$92.62
$926.200
25
$87.90
$2,197.500
50
$85.73
$4,286.500
100
$84.45
$8,445.000
250 +
$82.69
$20,672.500
Tools/3D Models