help desk software
DATA SHEET

HBL2321VBK

Hubbell

LKG VAL PLUG, 20A 250V, L6-20P, BK

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2321VBK
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
LKG VAL PLUG, 20A 250V, L6-20P, BK
Search Keywords:
HBL2321VBK
IN STOCK: 33
Can Ship immediately
On Order:
21   can ship 1/31/25 
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.50
$35.500
10
$20.88
$208.800
25
$18.98
$474.500
50
$17.98
$899.000
100
$17.33
$1,733.000
250
$17.16
$4,290.000
500 +
$16.99
$8,495.000
Tools/3D Models