help desk software
DATA SHEET

HBL2321VY

Hubbell

LKG VAL PLUG, 20A 250V, L6-20P, YL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2321VY
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
2Power/1Ground
Termination Method:
Solder
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The HBL2321VY is a high-quality locking valve plug designed for efficient and reliable electrical connections. With a voltage rating of 250V and a current rating of 20A, this plug is built to deliver consistent power performance. The plug features an L6-20P configuration, ensuring a secure and safe connection. Its vibrant yellow color enhances visibility and safety in industrial and commercial settings. Trust Hubbell's expertise and choose the HBL2321VY for your electrical needs.
Search Keywords:
HBL2321VY
IN STOCK: 25
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$33.35
$33.350
10
$20.31
$203.100
25
$18.61
$465.250
50
$17.44
$872.000
100
$16.49
$1,649.000
250
$16.33
$4,082.500
500 +
$16.16
$8,080.000
Tools/3D Models