Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2325
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inlets
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2325 is a high-quality locking, flanged inlet designed for heavy-duty electrical applications. With a rating of 20 amps and 250 volts, it provides reliable power distribution for industrial and commercial settings. Featuring an L6-20P configuration, it is compatible with corresponding plugs, ensuring a secure and stable connection. The white color of the inlet adds a professional touch to any electrical system. Trust in the HUBBELL HBL2325 for durable and efficient power supply in demanding environments.
Search Keywords:
HBL2325
Possible Replacement options available. See Alternatives
IN STOCK:
142
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$49.45
$49.450
5
$42.77
$213.850
10
$38.86
$388.600
25
$35.83
$895.750
50
$33.81
$1,690.500
100
$33.48
$3,348.000
250
+
$33.14
$8,285.000
CUSTOMERS
ALSO BOUGHT
749806-7
D Sub Connector - DB9 - 9 Contacts - Receptacle - Crimp - DE - AMPLIMITE HD-20 Series - St...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
HBL2326
LKG FLG-RCPT, 20A 250V, L6-20R, WH
749806-9
KIT,HDP-20,RCPT,SIZE 3, 25 POS
HBL2323
LKG CONN, 20A 250V, L6-20R, B/W