Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL23CM10
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
2
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
N/A
The Hubbell HBL23CM10 is a locking receptacle designed for industrial and commercial use. This receptacle is rated for 20 amps and 125 volts, and features a L5-20R configuration. The vibrant yellow color (YM) makes it easy to identify in a busy workplace. Built with high-quality materials, this receptacle is durable and reliable for heavy-duty applications. Perfect for ensuring a secure power connection in various settings.
Search Keywords:
HBL23CM10
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$72.90
$72.900
5
$56.92
$284.600
10
$45.98
$459.800
25
$42.22
$1,055.500
50
$39.05
$1,952.500
100
$38.66
$3,866.000
250
+
$38.28
$9,570.000
CUSTOMERS
ALSO BOUGHT
HBL26CM10
LKG RCPT, CM, 30A 125V, L5-30R, YL
PTV09A-4020F-B103
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 23.8mm...
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.
LS2YAB4K
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount Rotary Conduit
LSYKB1A-8C
MICRO SWITCH™ Heavy-Duty Limit Switches: LSY Series Heavy Duty Limit Switch, Plug-in, Low ...