help desk software
DATA SHEET

HBL2410SW

Hubbell

LKG WT S/SHRD RCPT, 20A125/250V, L14-20R .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2410SW
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
N/A
Mounting:
N/A
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
The HUBBELL part HBL2410SW is a locking, weatherproof, and shock-resistant receptacle designed for heavy-duty industrial use. It features a rugged construction for durability and reliability in demanding environments. This receptacle has a 20 amp, 125/250 volt rating and is designed for use with a L14-20R plug. Perfect for outdoor use or in environments where protection against moisture and debris is essential.
Search Keywords:
HBL2410SW
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$222.05
$222.050
5
$187.14
$935.700
10
$175.74
$1,757.400
25
$169.57
$4,239.250
50
$164.71
$8,235.500
75
$163.07
$12,230.250
100 +
$161.44
$16,144.000
Tools/3D Models