Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2411
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2411 is a rugged locking plug designed for heavy-duty applications. With a 20A rating and compatibility with both 125V and 250V power sources, this plug is perfect for ensuring a secure and reliable connection. The L14-20P configuration allows for easy installation and compatibility with various equipment and devices. The black and white color scheme adds a sleek and professional look to any setup. Trust HUBBELL's reliable performance and durability for all your power connection needs.
Search Keywords:
HBL2411
Possible Replacement options available. See Alternatives
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$64.90
$64.900
5
$59.11
$295.550
10
$53.39
$533.900
25
$52.86
$1,321.500
50
$49.00
$2,450.000
100
$48.51
$4,851.000
250
+
$48.02
$12,005.000
CUSTOMERS
ALSO BOUGHT
7101MDZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - Solder...
HBL2413
LKG CONN, 20A 125/250V, L14-20R, B/W
HBL2415
LKG FLG-INLT, 20A 125/250V, L14-20P, WH
HBL2423
LKG CONN, 20A 3P 250V, L15-20R, B/W
HBL3764C
LKG CONN, 50A 250VDC/600VAC, 3P4W