Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2413
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2413 is a locking connector designed for heavy-duty electrical applications. This connector has a 20A 125/250V rating, making it suitable for a range of power needs. It features a durable construction and is crafted to withstand the demands of industrial environments.The HBL2413 is equipped with a L14-20R configuration, which ensures a secure and stable connection. This connector is color-coded in black and white for easy identification and installation. It is designed to provide a reliable and safe electrical connection, ensuring optimal performance and peace of mind.Whether you are working on a construction site, setting up temporary power systems, or simply need a robust connector for your electrical projects, the HUBBELL HBL2413 is an excellent choice. Its high-quality construction and reliable performance make it a go-to option for professionals and DIY enthusiasts alike.
Search Keywords:
HBL2413
IN STOCK:
57
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$119.76
$119.760
5
$88.29
$441.450
10
$79.35
$793.500
25
$72.00
$1,800.000
50
$67.94
$3,397.000
100
$67.26
$6,726.000
250
+
$66.59
$16,647.500
CUSTOMERS
ALSO BOUGHT
T18I9C2
Cable Tie - 5.5" Long - UL Rated - 18lb Tensile Strength - PA66 - Natural - 100/pkg.
PN18-38R-C
Ring Terminal, 22 – 18 AWG, 3/8" stud size, nylon insulated, standard package.
SC110HJ
Audio 30VAC 120VAC 20mA 68dBA 4000Hz to 5000Hz Screw Panel Mount
HBL2411
LKG PLUG, 20A 125/250V, L14-20P, B/W
MB5A0C2
Rubber Adhesive Cable Tie Mount - 1.49 x 1.49" - Use With T18-T150 Cable Tie - PA66 - Blac...