Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2415SW
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inlet
Body Orientation:
Straight
Mounting:
Flange Mount
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2415SW is a high-quality locking watertight inlet featuring a 20A, 125/250V rating with a L5-20P plug configuration. This rugged and reliable inlet is designed with a weatherproof cover for outdoor use, ensuring a secure and safe connection for your electrical needs. Ideal for industrial and commercial applications where protection against water and debris is essential.
Search Keywords:
HBL2415SW
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$134.87
$134.870
5
$121.96
$609.800
10
$119.42
$1,194.200
25
$118.22
$2,955.500
50
$117.04
$5,852.000
100
$115.87
$11,587.000
250
+
$114.71
$28,677.500
Product Guides