Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2420
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2420 is a locking receptacle designed for heavy-duty industrial applications. It has a current rating of 20 amps and a voltage rating of 250 volts. This 3-pole receptacle features a L15-20R configuration, making it compatible with L15-20 plugs. The receptacle is constructed with high-quality materials for durability and reliability. Its sleek and black design adds a professional look to any industrial setting. Trust the HUBBELL HBL2420 for secure and reliable electrical connections in your industrial applications.
Search Keywords:
HBL2420
Possible Replacement options available. See Alternatives
IN STOCK:
120
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$103.23
$103.230
5
$76.77
$383.850
10
$68.59
$685.900
25
$64.75
$1,618.750
50
$60.36
$3,018.000
100
$59.76
$5,976.000
250
+
$59.16
$14,790.000
CUSTOMERS
ALSO BOUGHT
5745171-5
D Sub Backshell - Cable Clamp - AMPLIMITE Series - DE - 180° - Zinc Alloy Body.
66099-3
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
HBL2320
LKG RCPT, 20A 250V, L6-20R, BK
RW51040
WP COVER, 1G VERT, 1) RECT OPG, GRAY
PV4-14R-E
Ring Tongue Terminal 4AWG 47.75mm 13.97mm Tin