Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2423
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2423 is a locking connector designed for industrial and commercial use. It has a 20A current rating and supports 3-phase 250V power supply. This connector utilizes the L15-20R configuration, ensuring reliable and secure connections. The body of the connector is black and white, making it easy to distinguish and locate in crowded electrical panels. Whether you are in need of a durable connector for heavy-duty applications or seeking to upgrade your current electrical systems, the HUBBELL HBL2423 is an excellent choice.
Search Keywords:
HBL2423
IN STOCK:
87
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$91.16
$91.160
5
$83.04
$415.200
10
$75.00
$750.000
25
$74.25
$1,856.250
50
$68.82
$3,441.000
100
$68.13
$6,813.000
250
+
$67.45
$16,862.500