Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2423SW
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2423SW locking watertight connector is a durable and reliable solution for industrial and commercial applications. This 20 Amp, 3 Pole, 250 Volt connector features a L15-20R configuration, making it ideal for a wide range of electrical environments. With a secure locking design and a rugged construction, this connector ensures a safe and stable connection in any setting.
Search Keywords:
HBL2423SW
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$223.14
$223.140
5
$197.34
$986.700
10
$173.36
$1,733.600
25
$171.62
$4,290.500
50
$169.91
$8,495.500
75
$168.21
$12,615.750
100
+
$166.53
$16,653.000