Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2425
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inlets
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2425 is a locking flanged inlet designed for reliable electrical connections in demanding environments. It features a 20A 3P 250V configuration with a L15-20P plug type, ensuring compatibility with various power sources. With a durable construction and a sleek white finish, this inlet combines both functionality and aesthetics. It is a perfect choice for applications that require a secure and efficient power supply.
Search Keywords:
HBL2425
Possible Replacement options available. See Alternatives
IN STOCK:
32
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$88.93
$88.930
5
$65.57
$327.850
10
$60.21
$602.100
25
$53.47
$1,336.750
50
$50.45
$2,522.500
100
$49.94
$4,994.000
250
+
$49.44
$12,360.000