Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2426
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL HBL2426 is a locking flush mount receptacle featuring a 20A, 3P (Three Pole) design suitable for a voltage rating of 250V. This receptacle is designed to accommodate a L15-20R plug configuration, making it suitable for a wide range of applications. The receptacle is easy to install, and the locking feature ensures a secure and reliable connection. With a sleek white finish, this HUBBELL receptacle will seamlessly blend into any environment while providing safe and efficient power distribution.
Search Keywords:
HBL2426
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$91.79
$91.790
5
$83.62
$418.100
10
$75.52
$755.200
25
$74.39
$1,859.750
50
$73.27
$3,663.500
100
$72.17
$7,217.000
250
+
$71.09
$17,772.500