Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2430SW
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
N/A
Mounting:
N/A
Gender:
RCP
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
WKG WT S/SHRD RCPT, 20A 480V, L16-20R
Search Keywords:
HBL2430SW
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$187.65
$187.650
5
$177.19
$885.950
10
$174.53
$1,745.300
25
$171.91
$4,297.750
50
$169.33
$8,466.500
75
$166.79
$12,509.250
100
+
$164.29
$16,429.000