Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2431
RoHS:
No
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
The HUBBELL part HBL2431 is a high-quality locking plug designed for industrial and commercial use. It features a compact and durable design that ensures reliable performance in demanding environments. This LKG plug has a current rating of 20A and is compatible with 3-phase 480V power systems. The plug is configured as an L16-20P and is color-coded in black and white for easy identification. With its secure locking mechanism, this HUBBELL plug provides a safe and reliable connection for various electrical applications.
Search Keywords:
HBL2431
Possible Replacement options available. See Alternatives
IN STOCK:
87
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$68.43
$68.430
5
$60.98
$304.900
10
$55.72
$557.200
25
$51.64
$1,291.000
50
$48.72
$2,436.000
100
$48.23
$4,823.000
250
+
$47.75
$11,937.500
CUSTOMERS
ALSO BOUGHT
1658681-1
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
206036-1
RECEPT,SZ 17-16 CPC
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
2-745495-0
25 HDE MS RCPT,22-26,LEAD FREE
206305-1
CPC PLUG ASSEMBLY SIZE 23-37