Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2431S
RoHS:
No
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Power
Body Orientation:
N/A
Mounting:
N/A
Gender:
PL
Number of Contacts:
3Power/1Ground
Termination Method:
N/A
LKG S/SHRD PLUG, 20A 3P 480V, L16-20P
Search Keywords:
HBL2431S
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$103.65
$103.650
5
$76.79
$383.950
10
$68.68
$686.800
25
$62.32
$1,558.000
50
$58.80
$2,940.000
100
$57.92
$5,792.000
250
+
$57.05
$14,262.500
CUSTOMERS
ALSO BOUGHT
BW250JAGU-3P150
Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/250VDC
RR3B-ULAC120V
Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket
1433559
Conn Power Splicer/Stud Blocks 3 POS 38.9mm Screw ST Cable Mount 310A
8PA42
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Hardware Packet Consistin...
BZE6-RQX2
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 2.64N Linear Conduit