help desk software
DATA SHEET

HBL2433

Hubbell

LKG CONN, 20A 3P 480V, L16-20R, B/W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
HBL2433
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
RCP
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
480 VAC
Maximum Current Rating:
20 A
Operating Temperature:
-40 to 75 °C
LKG CONN, 20A 3P 480V, L16-20R, B/W
Search Keywords:
HBL2433
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$115.39
$115.390
5
$89.25
$446.250
10
$75.15
$751.500
25
$70.12
$1,753.000
50
$67.77
$3,388.500
100
$67.09
$6,709.000
250 +
$66.42
$16,605.000
Tools/3D Models